L17DBFRA25S
Amphenol Communications SolutionsConn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DBFRA25S
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 125 °C
Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords:
L17DBFRA25S
IN STOCK:
0
On Order:
912
can ship 2/19/25
Minimum Order:
48
Multiple:
48
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
48
$1.67
$80.160
144
$1.39
$200.160
288
$1.35
$388.800
528
$1.31
$691.680
1,008
$1.29
$1,300.320
2,544
$1.27
$3,230.880
5,040
$1.25
$6,300.000
7,536
+
$1.23
$9,269.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
39-00-0047
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
39-00-0049
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
87831-0441
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
5130.2001
5130 APPLIANCE INLET FILTER 16A/20A
1008238
Plug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of ...