Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DM537446
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper-Nickel
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Solder
The AMPHENOL COMMERCIAL PRODUCTS part L17DM537446 is a Contact SKT Solder ST. This high-quality part is designed for optimal performance and durability, making it ideal for a wide range of commercial applications. Trust AMPHENOL COMMERCIAL PRODUCTS for reliable and efficient solutions for your electronic needs.
Search Keywords:
L17DM537446
IN STOCK:
1,609
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.42
$34.200
50
$2.87
$143.500
250
$2.65
$662.500
500
$2.54
$1,270.000
1,000
$2.43
$2,430.000
3,000
$2.31
$6,930.000
5,000
$2.27
$11,350.000
8,000
+
$2.24
$17,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5747846-6
D Sub Connector - DB25 - Size 3 - 25 Contacts - Receptacle - Right Angle - Through Hole - ...
249-4501-000
Junction Shell 90° Nickel Aluminum Die Cast
M39029/107-622
CONT PIN
D100K250E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 250 Ohms
IM07JR
Signal Relay 24VDC 2A DPDT(10x6x5.65)mm SMD Automotive