Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DM53745217
RoHS:
Yes
HTS:
8538908140
COO:
CN
Package Type:
Bag
Contact Type:
Machined Power3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass3465
Contact Plating:
Gold3466
Maximum Current Rating:
10 A
Termination Method:
Crimp3483
Contact PIN Crimp ST
Search Keywords:
L17DM53745217
IN STOCK:
615
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.744
$27.440
100
$2.090
$209.000
250
$1.921
$480.250
500
$1.853
$926.500
1,000
$1.717
$1,717.000
3,000
$1.709
$5,127.000
5,000
$1.700
$8,500.000
8,000
+
$1.691
$13,528.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RBD-50-S-02
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
17305835
Solid State Digital Hourmeter - AC/DC Only - 2-Wire - Electrically Resettable - 5mm - Non-...
S02-04-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S02-10-R
Cable Accessories Solder Sleeve Shield Terminator