help desk software
DATA SHEET

L17DM537457

Amphenol Communications Solutions

Contact PIN Solder ST .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DM537457
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Solder
The AMPHENOL COMMERCIAL PRODUCTS part L17DM537457 is a Contact PIN Solder ST. It is a high-quality and reliable component designed for various electrical and electronic applications. With its solder termination and compact size, this contact pin is easily installed and provides a secure and efficient connection. Its durable construction ensures long-lasting performance, even in demanding environments. Trust AMPHENOL COMMERCIAL PRODUCTS L17DM537457 Contact PIN Solder ST for your soldering needs.
Search Keywords:
L17DM537457
IN STOCK: 2,953
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
100
$1.93
$193.000
250
$1.89
$472.500
500
$1.86
$930.000
1,000
$1.83
$1,830.000
3,000
$1.81
$5,430.000
5,000
$1.78
$8,900.000
8,000 +
$1.75
$14,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides