Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DPPK09JS
RoHS:
No
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Hood
Shell Size:
E
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Thermoplastic1073
Dimension:
31.5 x 49 x 15 mm
Hood 180° E Shell Size Thermoplastic
Search Keywords:
L17DPPK09JS
IN STOCK:
432
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$2.93
$146.500
300
$2.63
$789.000
500
$2.59
$1,295.000
1,000
$2.49
$2,490.000
2,500
$2.42
$6,050.000
5,000
$2.36
$11,800.000
7,500
+
$2.32
$17,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped
1-104257-4
15 MTE RCPT HSG SR LATCH .100
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
XW1E-BV422M-R
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black