help desk software

L17RRD1M11400

Amphenol Communications Solutions

Contact PIN Crimp ST Cable Mount 20-24AWG Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17RRD1M11400
RoHS:
Yes
HTS:
8538908140
COO:
CN
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
N/A
Contact Plating:
Gold Over Nickel/Tin Over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
Search Keywords:
L17RRD1M11400
IN STOCK: 106,400
Ships today, if you order in
Minimum Order:
800
Multiple:
400
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$0.0280
$22.400
7,600
$0.0217
$164.920
25,200
$0.0207
$521.640
50,000
$0.0201
$1,005.000
100,000
$0.0192
$1,920.000
150,000
$0.0190
$2,850.000
250,000
$0.0187
$4,675.000
500,000 +
$0.0184
$9,200.000
DOWNLOADS