L717DC37P
Amphenol Communications SolutionsConn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L717DC37P
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 85 °C
Conn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Search Keywords:
L717DC37P
IN STOCK:
311
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.94
$49.700
25
$6.82
$170.500
50
$6.68
$334.000
200
$6.59
$1,318.000
400
$6.52
$2,608.000
600
$6.44
$3,864.000
1,000
+
$6.38
$6,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
28-5940
Switch Connector Thermoplastic Rocker Switch.
142-1901-821
Conn SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST
0034.3117
Fuse - Cartridge - Time Delay - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
AA1-B0-34-620-5D1-C
Circuit Breaker 1Pole 20A 277VAC/80VDC
M39029/58-360
Circular Connector Contact - MIL-DTL-38999 Series - Pin - Crimp - 22 AWG - 28 AWG.