help desk software

L717HDAH26POL2RM5

Amphenol Communications Solutions

Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L717HDAH26POL2RM5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
26
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
Search Keywords:
L717HDAH26POL2RM5
IN STOCK: 210
Ships today, if you order in
Minimum Order:
70
Multiple:
70
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$2.28
$159.600
140
$2.24
$313.600
280
$2.17
$607.600
560
$2.07
$1,159.200
1,050
$1.99
$2,089.500
2,520
$1.93
$4,863.600
5,040
$1.90
$9,576.000
7,560 +
$1.85
$13,986.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS