help desk software
DATA SHEET

L717SDE09PC309

Amphenol Communications Solutions

Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L717SDE09PC309
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
PIN3507
Termination Method:
Solder Cup3529
Shell Size:
E3527
Number of Contacts:
9
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords:
L717SDE09PC309
IN STOCK: 930
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.027
$51.350
250
$0.835
$208.750
500
$0.797
$398.500
1,000
$0.763
$763.000
2,500
$0.732
$1,830.000
5,000
$0.712
$3,560.000
7,500
$0.702
$5,265.000
10,000 +
$0.691
$6,910.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides