L717TWC8W8P
Amphenol Communications SolutionsConn D-Subminiature PIN 8Power POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L717TWC8W8P
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
C
Number of Contacts:
8Power
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 155 °C
Conn D-Subminiature PIN 8Power POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Search Keywords:
L717TWC8W8P
IN STOCK:
172
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.55
$25.500
200
$1.98
$396.000
400
$1.92
$768.000
600
$1.89
$1,134.000
1,000
$1.82
$1,820.000
2,600
$1.77
$4,602.000
5,000
$1.72
$8,600.000
7,600
+
$1.69
$12,844.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
L77TWC8W8S
Conn D-Subminiature SKT 8Power POS Solder Cup ST Panel Mount 8 Terminal 1 Port
105-0210-200
Blue Tip Jack, .080 Pin
142-0404-101
SMA Plug Assembly, Right Angle Cabled, RG316 DS
M24308/26-1F
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Bag
112624
RF Connector BNC Straight Jack Solder Cup 50 Ohm Bulkhead Isolated