help desk software
DATA SHEET

L77DB25SF179

Amphenol Communications Solutions

Conn D-Subminiature SKT 25 POS Wire Wrap ST Panel Mount 25 Terminal 1 Port Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77DB25SF179
RoHS:
Yes
HTS:
8536694030
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Wire Wrap
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 85 °C
Conn D-Subminiature SKT 25 POS Wire Wrap ST Panel Mount 25 Terminal 1 Port Tray
Search Keywords:
L77DB25SF179
IN STOCK: 224
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
25
$7.88
$197.000
50
$7.53
$376.500
100
$7.31
$731.000
250
$6.91
$1,727.500
500
$6.73
$3,365.000
1,000 +
$6.63
$6,630.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides