help desk software

L77DFE09S1AON

Amphenol Communications Solutions

Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Medical Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77DFE09S1AON
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Medical Tray
Search Keywords:
L77DFE09S1AON
IN STOCK: 171
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.13
$55.650
10
$9.56
$95.600
25
$8.86
$221.500
50
$8.38
$419.000
100
$7.35
$735.000
150
$7.28
$1,092.000
200 +
$6.90
$1,380.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS