L77SDB25SA4CH4F
Amphenol Communications SolutionsConn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77SDB25SA4CH4F
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The Amphenol Commercial Products part L77SDB25SA4CH4F is a high-quality D-Subminiature connector with 25 socket positions, designed with a 2.76mm spacing for easy soldering. This right angle through-hole connector features 25 terminal pins and is suitable for use in various electronic applications.
Search Keywords:
L77SDB25SA4CH4F
IN STOCK:
0
On Order:
1,000
can ship 1/20/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.70
$85.000
250
$1.57
$392.500
500
$1.52
$760.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.37
$6,850.000
7,500
$1.35
$10,125.000
10,000
+
$1.33
$13,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SJ-5012-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm Automotive
NJ3FD-V
1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S)
Vertical PCB mount panel jack ...
NRJ3HF-1
Slim Jacks - 1/4" stereo jack - unswitched - fully threaded nose - sleeve contact/front pa...
TSW-103-15-G-D
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk