L77SDBH25SOL2RM5
Amphenol Communications SolutionsConn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77SDBH25SOL2RM5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Through Hole3516
Gender:
SKT3507
Termination Method:
Solder3529
Shell Size:
B3527
Number of Contacts:
25
Contact Plating:
Gold3509
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords:
L77SDBH25SOL2RM5
IN STOCK:
300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.73
$86.500
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.28
$1,280.000
2,500
$1.23
$3,075.000
5,000
$1.20
$6,000.000
7,500
$1.18
$8,850.000
10,000
+
$1.16
$11,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
640454-2
02P MTA100 HDR ASSY SQ STR POL
622-1641LF
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
PBH2UEENAGX
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...
PBH4UEENAGX
Pushbutton Switch - 4PDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...