L77SDC37SVF
Amphenol Communications SolutionsConn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77SDC37SVF
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
SKT3507
Termination Method:
Solder Cup3529
Shell Size:
C3527
Number of Contacts:
37
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
The L77SDC37SVF by AMPHENOL COMMERCIAL PRODUCTS is a high-quality D-Subminiature connector. It features 37 solder cup socket contacts with a pitch of 1.38mm. This connector is designed for panel mount installation with a straight termination style and can support up to 37 terminals. It is the perfect choice for various industrial and commercial applications.
Search Keywords:
L77SDC37SVF
IN STOCK:
295
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$2.22
$88.800
120
$2.15
$258.000
280
$2.06
$576.800
520
$2.01
$1,045.200
1,000
$1.91
$1,910.000
2,520
$1.86
$4,687.200
5,000
$1.81
$9,050.000
7,520
+
$1.79
$13,460.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19044-0066
Ring Tongue Terminal 18-22AWG 14.3mm 5.72mm Electro-Tin Loose
TL3301BF260QG-TR
Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 260gf - SMD Gullwing - Silver Pla...
2114-632-AL
Hex Standoff - Female/Female - Threaded - #6-32 Thread Size - Aluminum - 1.125" (28.58mm) ...
T0058770706
Safety rest for WEP 70