LCC17A3W3SM2N0
Amphenol Communications SolutionsConn D-Subminiature SKT 3Power POS Solder Cup Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
LCC17A3W3SM2N0
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
N/A
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
N/A
Number of Contacts:
3Power
Contact Plating:
N/A
Operating Temperature:
N/A
The Amphenol Commercial Products part LCC17A3W3SM2N0 is a high-quality D-Subminiature connector with 3 power sockets, designed for cable mounting. It features a durable solder cup construction, making it easy to secure wires in place. With 3 terminals and 1 port, this connector is ideal for applications that require a reliable and secure connection for power transmission.
Search Keywords:
LCC17A3W3SM2N0
IN STOCK:
240
Can Ship immediately
On Order:
120
can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.11
$50.550
25
$7.68
$192.000
60
$7.45
$447.000
120
$7.26
$871.200
300
$7.15
$2,145.000
540
$7.05
$3,807.000
1,020
+
$6.94
$7,078.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
OHDK10P5101/S35A
Difuse Sensor - Background Supression - 11-30VDC - PNP - Pulsed Red Laser Diode - 22-130mm...
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
BK/HKP-BBHH
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
AR9C013-C
Switch Access Lens Push Button Switch