Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MHDR2A11014BP
RoHS:
Yes
HTS:
8538906000
COO:
CN
Supplier Standard Pack
60
Package Type:
Bag
Type:
Dust Cover3365
Dimension:
20 x 9.7 x 44.23362mm
Operating Temperature:
-40 to 105 °C
MHDR Series Dust Cover
Search Keywords:
MHDR2A11014BP
IN STOCK:
300
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
60
$1.66
$99.600
300
$1.53
$459.000
540
$1.49
$804.600
1,020
$1.41
$1,438.200
2,520
$1.37
$3,452.400
5,040
$1.34
$6,753.600
7,500
$1.32
$9,900.000
10,020
+
$1.30
$13,026.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
09-4716-00-05
Micro Push-Pull IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67
DRS-480-48
AC-DC Power Supply/UPS/Battery Charger - DIN Rail - 48VDC - 10A - Input: 90 to 305 VAC
4300-013LF
Feed Through Capacitor - 0.027 uF - 50 V - 5 A - 42dB @ 100MHz - Axial Package.
4601-052LF
EMI Filter - 15A - 100VDC - 1.4 uF - Solder Lug Termination - Panel Mount.
RSD-60L-12
Module DC-DC 48VIN 1-OUT 12V 5A 60W 5-Pin