MHDRA111M0
Amphenol Communications SolutionsConn HDMI Type A RCP 19 POS 0.75mm Solder RA Thru-Hole 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MHDRA111M0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
HDMI Type A3389
Gender:
RCP3371
Body Orientation:
Right Angle3367
Mounting:
Through Hole3378
Housing Material:
High Temperature Thermoplastic3373
Number of Contacts:
19
Contact Plating:
Gold Over Nickel3369
Termination Method:
Solder3388
Operating Temperature:
-55 to 105 °C
The AMPHENOL COMMERCIAL PRODUCTS part MHDRA111M0 is a high-quality connector that allows for easy and secure connection of HDMI cables. This connector is designed with a Type A HDMI interface, making it compatible with most HDMI devices. It features a right-angle design for convenient installation in tight spaces. The solder terminals ensure a reliable and durable connection. With 19 positions and 19 terminals, this connector provides seamless transmission of audio and video signals. The Thru-Hole design allows for secure mounting on circuit boards. This connector is a perfect fit for various commercial and industrial applications that require a reliable and efficient HDMI connection.
Search Keywords:
MHDRA111M0
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.25
$66.250
25
$12.39
$309.750
50
$12.05
$602.500
100
$11.45
$1,145.000
250
$11.15
$2,787.500
500
$10.98
$5,490.000
1,000
+
$10.82
$10,820.000
Product Guides