MHDRA511M0
Amphenol Communications SolutionsConn HDMI Type A RCP 19 POS Solder ST Thru-Hole 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MHDRA511M0
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
50
Package Type:
Box
Type:
HDMI Type A3389
Gender:
RCP3371
Body Orientation:
Straight3367
Mounting:
Through Hole3378
Housing Material:
High Temperature Thermoplastic3373
Number of Contacts:
19
Contact Plating:
Gold Over Nickel3369
Termination Method:
Solder3388
Operating Temperature:
-55 to 105 °C
The Amphenol MHDRA511M0 is a high-quality HDMI Type A receptacle connector designed for commercial use. This connector features 19 positions for seamless data transmission, allowing for a reliable connection between devices. The connector is designed for easy soldering onto circuit boards, with a standard through-hole mounting style. With 19 terminals and a single port, this connector is perfect for various applications requiring HDMI connectivity. Trust Amphenol Commercial Products for durable, high-performance connectors for your electronic needs.
Search Keywords:
MHDRA511M0
IN STOCK:
10
Can Ship immediately
On Order:
100
can ship 1/8/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.17
$60.850
25
$11.03
$275.750
50
$10.54
$527.000
100
$10.23
$1,023.000
250
$9.67
$2,417.500
500
$9.41
$4,705.000
1,000
+
$9.27
$9,270.000
Product Guides
Product Changes