MP-54RJ45DNNE-001
Amphenol Communications SolutionsCable Assembly Cat 5e Shielded 0.3048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MP-54RJ45DNNE-001
RoHS:
Yes
HTS:
8544421000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Length:
0.3048 m
Cable Type:
Cat 5e Shielded
Cable Assembly Cat 5e Shielded 0.3048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$17.63
$17.630
10
$15.73
$157.300
25
$15.26
$381.500
50
$14.81
$740.500
100
$14.00
$1,400.000
250
$13.63
$3,407.500
500
+
$13.42
$6,710.000
Product Guides