MP-6ARJ45SNNG-010
Amphenol Communications SolutionsCable Assembly Cat 6a UTP 3.048m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MP-6ARJ45SNNG-010
RoHS:
Yes
HTS:
8544421000
ECCN:
EAR99
Package Type:
Bag
Cable Assembly Cat 6a UTP 3.048m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords:
MP6ARJ45SNNG010
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
25
$13.46
$336.500
50
$12.84
$642.000
100
$12.27
$1,227.000
250
$11.75
$2,937.500
500
$11.42
$5,710.000
1,000
+
$11.25
$11,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![Q8P1CXXR24E](https://www.masterelectronics.com/upload/parts/images/large/apem q8p.jpg)
Q8P1CXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - S...
![FN9222R-10-06](https://www.masterelectronics.com/upload/parts/images/large/12332641.jpg)
FN9222R-10-06
IEC Filter - 0.1 µF - 250 VAC - Standard - 10 A - Quick Connect - 225 µH.
![NC10FXX-14-B](https://www.masterelectronics.com/images/parts/largeimages/49139528.jpg)
NC10FXX-14-B
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole female XLR connector - black...
![NC10MD-LX-B](https://www.masterelectronics.com/images/parts/largeimages/49139529.jpg)
NC10MD-LX-B
8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex g...
![NC10FD-LX-B](https://www.masterelectronics.com/images/parts/largeimages/49139531.jpg)
NC10FD-LX-B
8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - dup...