help desk software

MRDAH03M15000

Amphenol Communications Solutions

Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MRDAH03M15000
RoHS:
Yes
HTS:
8536694051
COO:
CN
Package Type:
Box
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
5 A
Maximum Voltage Rating:
1253446VAC
Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MRDAH03M15000
IN STOCK: 144
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
160
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.70
$48.500
50
$9.55
$477.500
100
$9.40
$940.000
160
$9.27
$1,483.200
320
$5.70
$1,824.000
480
$4.52
$2,169.600
640 +
$4.43
$2,835.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS