MRJ5381013
Amphenol Communications SolutionsConn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MRJ5381013
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 105 °C
The AMPHENOL COMMERCIAL PRODUCTS MRJ5381013 is a high-quality RJ-45 connector designed specifically for automotive applications. This connector features a right angle, through-hole design, allowing for convenient and secure soldering onto circuit boards. With 8 positions and 8 terminals, it ensures reliable and efficient data transmission in automotive systems. The connector is built to withstand harsh environmental conditions, making it suitable for automotive applications where durability and reliability are crucial. Upgrade your automotive electronics with this reliable, high-performance RJ-45 connector from AMPHENOL COMMERCIAL PRODUCTS.
Search Keywords:
MRJ5381013
IN STOCK:
33
Can Ship immediately
On Order:
13
can ship 12/23/24
80
can ship 1/22/25
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$22.56
$22.560
5
$15.61
$78.050
10
$15.38
$153.800
20
$15.08
$301.600
40
$14.68
$587.200
60
$14.46
$867.600
80
+
$14.08
$1,126.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides