MRJ5480MF
Amphenol Communications SolutionsModular Connector RJ45 Jack - 8p8c (RJ45, Ethernet) - IP67 - Vertical - Solder Termination - Panel Mount, Flange (2 Hole), Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MRJ5480MF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Box
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
RCP3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 105 °C
The MRJ5480MF is a high-quality RJ-45 connector from AMPHENOL COMMERCIAL PRODUCTS. Designed for commercial use, this connector is widely used in various industries. It features 8 positions, with a 1.27mm pitch, ensuring reliable connectivity. With a solder termination method, this connector can be easily mounted on a PCB with through-hole soldering. The MRJ5480MF also includes 8 terminals, providing a secure and stable connection. This connector is a single-port solution, ideal for applications requiring a single Ethernet connection. Highly durable and reliable, the MRJ5480MF is a top choice for professionals in need of a dependable RJ-45 connector.
Search Keywords:
MRJ5480MF
IN STOCK:
145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.19
$45.950
40
$8.38
$335.200
80
$8.03
$642.400
120
$7.81
$937.200
280
$7.41
$2,074.800
520
$7.23
$3,759.600
1,000
+
$7.12
$7,120.000