MUSB2A111014BP
Amphenol Communications SolutionsConnector Accessories Dust Cover Straight Silicone Rubber Gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSB2A111014BP
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bag
Type:
Dust Cover
Dimension:
65 x 16 x 8 mm
Operating Temperature:
-40 to 105 °C
The AMPHENOL COMMERCIAL PRODUCTS part MUSB2A111014BP is a straight silicone rubber dust cover designed for connector accessories. This gray dust cover provides excellent protection against dirt, dust, and moisture, ensuring the longevity and performance of your connectors. Its durable construction and snug fit make it a reliable solution for various applications. Upgrade your connector accessories with this high-quality dust cover to keep them clean and maintained.
Search Keywords:
MUSB2A111014BP
IN STOCK:
1,216
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
60
$1.262
$75.720
300
$1.039
$311.700
540
$0.995
$537.300
1,020
$0.955
$974.100
2,520
$0.919
$2,315.880
5,040
$0.896
$4,515.840
7,500
$0.883
$6,622.500
10,020
+
$0.870
$8,717.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
44050-0003
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
83611-9006
Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
L-8-18-9-M
Cable Ties, Nylon 6/6 Natural Bulk
09-0427-80-08
M9 IP67 Male panel mount connector, Contacts: 8, unshielded, solder, IP67, front fastened
PHE840EX6220MB06R17
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22Uf, Through Hole Mount, 7130