MUSB2A111024BP
Amphenol Communications SolutionsConnector Accessories Dust Cover Straight Silicon Rubber Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSB2A111024BP
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bag
Type:
Dust Cover
Dimension:
65 x 16 x 8 mm
Operating Temperature:
-40 to 105 °C
The AMPHENOL COMMERCIAL PRODUCTS part MUSB2A111024BP is a high-quality connector accessory dust cover designed for straight connectors. Made from durable silicon rubber material in a sleek black color, this dust cover provides excellent protection against dust and debris for your connectors. Its compact design ensures a secure fit, keeping your connectors safe and clean. Perfect for use in various industrial applications, this dust cover is a reliable solution for maintaining the integrity and longevity of your connectors.
Search Keywords:
MUSB2A111024BP
IN STOCK:
5,246
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
60
$0.995
$59.700
300
$0.941
$282.300
540
$0.917
$495.180
1,020
$0.903
$921.060
2,520
$0.890
$2,242.800
5,040
$0.876
$4,415.040
7,500
$0.863
$6,472.500
10,020
+
$0.850
$8,517.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8812K14
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threa...
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
W31-X2M1G-40
Circuit Breaker Thermal 1Pole 40A 250VAC/50VDC
PA105
Connector Accessories EMI/RFI Filter Power Interconnect Straight
W31-X2M1G-50
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC