MUSBA11130
Amphenol Communications SolutionsConn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBA11130
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Body Orientation:
Right Angle3854
The AMPHENOL COMMERCIAL PRODUCTS part MUSBA11130 is a USB 2.0 Type A receptacle connector designed for automotive applications. It features 4 positions, allowing for the transmission of data and power. With a right-angle, through-hole soldering configuration, this connector provides a secure and reliable connection. The 4 terminals ensure efficient and stable performance. This connector is available in bulk packaging, making it an ideal choice for large-scale automotive production. Emphasizing durability and compatibility, the MUSBA11130 is a reliable solution for automotive USB connectivity needs.
Search Keywords:
MUSBA11130
IN STOCK:
224
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.01
$40.050
25
$7.63
$190.750
50
$7.52
$376.000
100
$7.40
$740.000
250
$7.29
$1,822.500
500
$7.18
$3,590.000
1,000
+
$7.08
$7,080.000
Product Guides