MUSBAA11M0
Amphenol Communications SolutionsConn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBAA11M0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Body Orientation:
Right Angle
Color:
Black
The AMPHENOL COMMERCIAL PRODUCTS part MUSBAA11M0 is a high-quality USB 2.0 Type A connector designed for automotive applications. This connector features a right-angle solder mount, allowing for easy integration into automotive devices. With 4 positions and 4 terminals, this connector ensures reliable and secure connections. It offers a single port for convenient connectivity. The MUSBAA11M0 is available in bulk, making it ideal for mass production in automotive manufacturing. Trust AMPHENOL COMMERCIAL PRODUCTS for rugged, dependable, and industry-leading connectors.
Search Keywords:
MUSBAA11M0
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.50
$18.500
10
$16.51
$165.100
30
$16.01
$480.300
60
$15.55
$933.000
120
$14.70
$1,764.000
270
$14.30
$3,861.000
510
+
$14.09
$7,185.900
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
UR024-18N-RA
Universal Reversible USB 2.0 Extension Cable (Reversible Right/Left Angle A to A M/F), 18-...
MDM-15SH006B
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Lea...
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
83424-9019
Cable Assembly 0.46m 28AWG Commercial Micro-D 25 POS F Crimp Bag
89761-6821
SMA Jack to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m