MUSBB15134
Amphenol Communications SolutionsConn Mini USB Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBB15134
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Body Orientation:
Right Angle3854
The AMPHENOL COMMERCIAL PRODUCTS MUSBB15134 is a high-quality Mini USB Type B Receptacle connector with 5 positions, designed for through-hole soldering in electronic devices. This connector features a right-angled orientation, allowing for a more compact and space-saving design. With 5 terminals and 1 port, this Mini USB connector is reliable and durable, making it ideal for various commercial and industrial applications.
Search Keywords:
MUSBB15134
IN STOCK:
190
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.74
$53.700
25
$9.73
$243.250
80
$9.30
$744.000
160
$8.90
$1,424.000
320
$8.53
$2,729.600
560
$8.31
$4,653.600
1,040
+
$8.18
$8,507.200
Product Guides
CUSTOMERS
ALSO BOUGHT
5788796-1
09 HTMSFL ASSY RA 318 (IN,BL)
142-0701-501
SMA Jack Assembly, Right Angle PCB Mount Bulkhead
EMK212BJ106KG-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
51DP30-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC
ECA-2WM2R2
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Automotive Bulk