MUSBC11130
Amphenol Communications SolutionsConn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBC11130
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Body Orientation:
Right Angle3854
The AMPHENOL COMMERCIAL PRODUCTS MUSBC11130 is a reliable USB 2.0 Type A connector with a receptacle style. It features 4 positions and is soldered onto the circuit board with a right angle orientation. With a durable design, it is suitable for use in automotive applications. This connector has 4 terminals and provides a single port for connecting USB devices. It is available in bulk quantities for easy integration into manufacturing processes.
Search Keywords:
MUSBC11130
IN STOCK:
173
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$8.96
$224.000
50
$8.86
$443.000
100
$6.89
$689.000
250
$6.68
$1,670.000
500
$6.56
$3,280.000
1,000
+
$6.49
$6,490.000
CUSTOMERS
ALSO BOUGHT
8812K14
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threa...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
90142-0030
Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
56D36-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
1NT01L-7934
Thermostat - SPST-NC - 122°F (50°C) Switching - 102.2°F (39°C) Reset - ±5.4°F (±3°C) - 17A...