MUSBD111M0
Amphenol Communications SolutionsConn USB 2.0 Type B RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBD111M0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Body Orientation:
Right Angle3854
This Amphenol Commercial Products USB 2.0 Type B connector is a compact and reliable solution for connecting various devices. It features a rugged construction with a right angle solder design for easy installation. The 4-position connector with 4 terminals ensures a secure and stable connection. This USB Type B connector is ideal for use in commercial and industrial applications where a reliable data transfer is essential. Available in bulk packaging for convenient stocking and installation.
Search Keywords:
MUSBD111M0
IN STOCK:
166
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.55
$47.750
25
$8.66
$216.500
50
$8.27
$413.500
100
$8.03
$803.000
250
$7.59
$1,897.500
500
$7.39
$3,695.000
1,000
+
$7.28
$7,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54602-908LF
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box
CAY10-471J4LF
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex ...
MRJ538101
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Automotive Cat 5
ERJ-S06J563V
Res Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD Automoti...
MUSBDA1130
Conn Micro USB 2.0 Type B F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive