Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
MUSBRAHD2241SK
RoHS:
Yes
HTS:
8538906000
COO:
CN
Package Type:
Box
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
-55 to 105 °C
Connector Type:
Connector USB1075
Body Material:
Thermoplastic1073
Dimension:
40 x 86.29 x 25mm mm
Hood 180° Thermoplastic
Search Keywords:
MUSBRAHD2241SK
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.24
$46.200
25
$8.35
$208.750
50
$7.96
$398.000
100
$7.72
$772.000
250
$7.28
$1,820.000
500
$7.08
$3,540.000
1,000
+
$6.98
$6,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States