RJE081880110
Amphenol Communications SolutionsConn Modular Jack RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJE081880110
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
Conn Modular Jack RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Search Keywords:
RJE081880110
IN STOCK:
2,407
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.810
$81.000
300
$0.785
$235.500
500
$0.750
$375.000
1,000
$0.718
$718.000
2,500
$0.688
$1,720.000
5,000
$0.670
$3,350.000
7,500
$0.660
$4,950.000
10,000
+
$0.650
$6,500.000
Product Guides