RJHSE3380
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE3380
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
The Amphenol Commercial Products RJHSE3380 is a high-quality RJ-45 connector featuring 8 positions, designed for 1.02mm soldering on a printed circuit board. This straight-through-hole connector has 8 terminals and is ideal for Cat 5 Ethernet applications. Built for reliability and optimal performance, the RJHSE3380 is a top choice for professional networking and communication installations.
Search Keywords:
RJHSE3380
IN STOCK:
1,804
Can Ship immediately
Minimum Order:
110
Multiple:
110
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
110
$1.26
$138.600
330
$1.24
$409.200
550
$1.22
$671.000
1,100
$1.20
$1,320.000
2,530
$1.18
$2,985.400
5,060
$1.17
$5,920.200
7,590
$1.15
$8,728.500
10,010
+
$1.13
$11,311.300
Product Guides
CUSTOMERS
ALSO BOUGHT
WDU9-300
AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COM...
700-A-BL
1-pole - OFF-ON-ON-ON - 2A/4A/1A 250VAC/125VAC/125VDC not HP rated - Non-Illuminated Black...
P160KNP-0FC20B10K
Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P16...