RJHSE5081
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5081
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tube
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Search Keywords:
RJHSE5081
IN STOCK:
3,436
Ships today, if you order in
Minimum Order:
36
Multiple:
36
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
36
$0.944
$33.984
252
$0.767
$193.284
504
$0.756
$381.024
1,008
$0.733
$738.864
2,520
$0.672
$1,693.440
5,004
$0.662
$3,312.648
7,524
$0.652
$4,905.648
10,008
+
$0.643
$6,435.144
Product Guides
CUSTOMERS
ALSO BOUGHT
XG4A-3431
Conn Ejector Header PL 34 POS 2.54mm Solder ST Thru-Hole
1714939
Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A
1871047
Conn Terminal Block 2 POS 6.35mm 32A Cardboard
ECA-1VM331
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Automotive Bag
SSQ-112-01-G-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole