RJHSE5084
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5084
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tube
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Search Keywords:
RJHSE5084
IN STOCK:
1,862
Can Ship immediately
Minimum Order:
36
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
36
$0.799
$28.764
252
$0.654
$164.808
504
$0.637
$321.048
1,008
$0.624
$628.992
2,520
$0.605
$1,524.600
5,004
$0.595
$2,977.380
7,524
$0.589
$4,431.636
10,008
+
$0.583
$5,834.664
DOWNLOADS