RJHSE5085
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5085
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tube
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Search Keywords:
RJHSE5085
IN STOCK:
2,983
Can Ship immediately
Minimum Order:
36
Multiple:
36
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
36
$0.923
$33.228
252
$0.631
$159.012
504
$0.613
$308.952
1,008
$0.604
$608.832
2,520
$0.594
$1,496.880
5,004
$0.586
$2,932.344
7,524
$0.577
$4,341.348
10,008
+
$0.568
$5,684.544
Product Guides
CUSTOMERS
ALSO BOUGHT
PIC16F88-I/P
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7KB Flash - ...
MCP79402-I/SN
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC ...
MCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.