RJHSE5380
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5380
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
120
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-55 to 85 °C
The RJHSE5380 is a highly reliable and versatile connector manufactured by AMPHENOL COMMERCIAL PRODUCTS. This connector is equipped with an RJ-45 female interface featuring 8 positions and a solder termination method. It is designed to be mounted at a right angle through-hole and has 8 durable terminals for secure and efficient connectivity. With a compact design and a tray mounting option, the RJHSE5380 offers convenience and ease of use in various applications.
Search Keywords:
RJHSE5380
IN STOCK:
1,122
Can Ship immediately
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
120
$0.971
$116.520
360
$0.921
$331.560
600
$0.894
$536.400
1,080
$0.880
$950.400
2,520
$0.859
$2,164.680
5,040
$0.846
$4,263.840
7,560
$0.833
$6,297.480
10,080
+
$0.820
$8,265.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1757820-2
AMPLIMITE,ASY,RCPT,STD,109,ZN,2
171-009-203L031
Female D-Sub 9 Position Straight Solder Cup
194-4MST
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
B-155-09-35-22-5
Connector Terminals Solder Sleeve Polyolefin Flexible Modified Green
44AM1121-20-0/9-9
Multi-Conductor Cable - 2 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Shielded -...