RJHSE538002
Amphenol Communications SolutionsConn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE538002
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
56
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
16
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-55 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part RJHSE538002 is a high-quality RJ-45 connector with a 16-position interface. It features a solder-type design and a right-angle, through-hole mounting style, making it suitable for various electronic applications. This connector has 16 terminals and offers a reliable connection for Ethernet and other network applications. With its 1.02mm contact pitch, this connector ensures secure and efficient data transmission. Additionally, it boasts a two-port configuration, enabling versatile connectivity options. Choose the AMPHENOL COMMERCIAL PRODUCTS RJHSE538002 connector for dependable and efficient networking solutions.
Search Keywords:
RJHSE538002
IN STOCK:
211
Can Ship immediately
On Order:
1,345
can ship 1/15/25
Minimum Order:
56
Multiple:
56
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
56
$2.03
$113.680
112
$2.00
$224.000
280
$1.97
$551.600
504
$1.94
$977.760
1,008
$1.91
$1,925.280
2,520
$1.88
$4,737.600
5,040
$1.86
$9,374.400
7,504
+
$1.83
$13,732.320
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1445088-3
MICRO MNL HDR ASSY S/ROW AU LF
1179C-SL005
Slate - 30.48m (100ft)/Spool
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3055-GY005
Hook-up Wire 18AWG 2.03mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool
3055-WH005
Hook-up Wire 18AWG 2.03mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool