RJHSE5381
Amphenol Communications SolutionsModular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5381
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
120
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-55 to 85 °C
The RJHSE-5381 is a 8-position single-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, right angle mount, yellow left and green right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Search Keywords:
RJHSE5381
IN STOCK:
856
Can Ship immediately
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
120
$1.169
$140.280
360
$1.081
$389.160
600
$1.065
$639.000
1,080
$1.035
$1,117.800
2,520
$0.992
$2,499.840
5,040
$0.966
$4,868.640
7,560
$0.952
$7,197.120
10,080
+
$0.937
$9,444.960
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-101-103LF
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
ST484-U1
Relay Socket - 8 POS - PCB Thru-Hole
G5V-2-DC48
Signal Relay 48VDC 2A DPDT(20.5x10.1x11.5)mm THT
20J1R0E
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL