RJHSE5384
Amphenol Communications SolutionsConn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE5384
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-55 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS RJHSE5384 is a high-quality RJ-45 connector designed for commercial use. This connector features 8 positions, 1.02mm spacing for soldering, right angle orientation for convenient installation, and through-hole mounting for secure attachment. With 12 terminals and 1 port, this connector is perfect for various networking applications. This product comes in a convenient tray packaging for easy storage and organization.
Search Keywords:
RJHSE5384
IN STOCK:
1,117
Ships today, if you order in
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
120
$1.169
$140.280
360
$1.081
$389.160
600
$1.065
$639.000
1,080
$1.035
$1,117.800
2,520
$0.992
$2,499.840
5,040
$0.966
$4,868.640
7,560
$0.952
$7,197.120
10,080
+
$0.937
$9,444.960
Product Guides
CUSTOMERS
ALSO BOUGHT
7105J37ZBE22
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Sea...
PX0843/B
Cable Assembly PVC 0.132m 5 POS USB F Crimp
OPB732WZ
Long Distance Reflective Sensor - 850nm Emmiter - Phototransistor Output - 1.0" Reflective...
TC4427EUA713
1.5A DUAL MOSFET DRIVER
PCB.SMAFRA.HT
SMA RA PCB Mount, Jack, Gold, 50Ω, Through Hole Pin