RJHSE538402
Amphenol Communications SolutionsConn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE538402
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
16
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Search Keywords:
RJHSE538402
IN STOCK:
12,598
Can Ship immediately
Minimum Order:
56
Multiple:
56
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
56
$2.59
$145.040
112
$2.24
$250.880
280
$2.16
$604.800
504
$2.12
$1,068.480
1,008
$2.09
$2,106.720
2,520
$2.06
$5,191.200
5,040
$2.03
$10,231.200
7,504
+
$2.00
$15,008.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LEDS2-6-26
LED Spacer - 4.8 mm (0.188 in) - 9.5 mm (0.375 in)
5747844-3
D Sub Connector - DB9 - Size 1 - 9 Contacts - Receptacle - Solder - Right Angle - Front Me...
5747845-3
15 Position D-Sub Receptacle, Female Sockets Connector
206-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
HVCB2512FKC100M
Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Molded SMD SMD Paper T/R