RJHSE538A02
Amphenol Communications SolutionsConn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJHSE538A02
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
F
Number of Contacts:
16
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
N/A
The AMPHENOL COMMERCIAL PRODUCTS part RJHSE538A02 is a high-quality connector designed for Ethernet applications. It features an RJ-45 female connector with 16 positions and a 1.02mm solder termination, making it suitable for use in various networking devices. The connector has a right-angle design and is mounted on a through-hole for secure and reliable connection. With 24 terminal pins and 2 ports, it provides ample connectivity options for your networking needs. Trust AMPHENOL COMMERCIAL PRODUCTS RJHSE538A02 to deliver exceptional performance and durability in your networking applications.
Search Keywords:
RJHSE538A02
IN STOCK:
112
Ships today, if you order in
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
112
Multiple:
56
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
56
$6.54
$366.240
112
$6.44
$721.280
224
$3.96
$887.040
336
$3.14
$1,055.040
448
+
$3.08
$1,379.840
Product Guides