RJMG2310228A0ER
Amphenol Communications SolutionsRJ Magnetic (RJMG) - Stacked, Input Output Connectors, Right angle, dip type, RJ45 + Over Dual USB 2.0,1000 baseT,Green/Green-Orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJMG2310228A0ER
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
RJ-45 Integrated Magnetics/Dual USB3614
Body Orientation:
Right Angle3595
Mounting:
Through Hole3605
Gender:
F3599
Termination Method:
Solder3613
Number of Contacts:
8/4/4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part RJMG2310228A0ER is a stacked input-output connector, specifically designed with a right angle and dip type configuration. This combination connector includes an RJ45 port, which supports a 1000 baseT Ethernet connection, along with dual USB 2.0 ports. The connector features a green and green-orange color scheme, giving it a visually appealing appearance. With its high-quality construction and reliable performance, this RJ Magnetic (RJMG) connector is an excellent choice for various applications requiring simultaneous Ethernet and USB connectivity.
Search Keywords:
RJMG2310228A0ER
IN STOCK:
3,578
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1600
Multiple:
40
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
40
$4.67
$186.800
280
$4.60
$1,288.000
1,000
$4.53
$4,530.000
1,600
$4.46
$7,136.000
3,200
$2.36
$7,552.000
4,800
$1.62
$7,776.000
6,400
+
$1.59
$10,176.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SM-LP-5001
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 ...
D37S24A4GX00LF
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
2311762-1
AMPL REC, HD20, 25P, R/A THREADED, .318
206832-0201
Micro-Fit+ Vertical Header - 2 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL ...
206832-0401
Micro-Fit+ Vertical Header - 4 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL ...