RJSAE538A04
Amphenol Communications SolutionsConn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
RJSAE538A04
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5
Search Keywords:
RJSAE538A04
IN STOCK:
1,397
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$14.22
$71.100
10
$14.01
$140.100
19
$13.80
$262.200
38
$10.35
$393.300
57
$9.66
$550.620
75
+
$9.46
$709.500
Product Guides
CUSTOMERS
ALSO BOUGHT
D-602-0144
Contact PIN 12 Size Solder ST Cable Mount 26-28AWG
Q8F7BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Wires - IP67
Q8F7BZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black...
057-8749-039
Circular Connector - Bayonet Lock.
0462-201-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - ...