help desk software
DATA SHEET

SF-QSFP4SFPPS-003

Amphenol Communications Solutions

Cable Assembly SFP 3m 30AWG QSFP to 4(SFP) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
SF-QSFP4SFPPS-003
RoHS:
Yes
HTS:
8544420000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Splitter Cable1910
Gender:
M-M1917
Cable Length:
3 m
Operating Temperature:
N/A
Cable Assembly SFP 3m 30AWG QSFP to 4(SFP) PL-PL
Search Keywords:
SFQSFP4SFPPS003
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.06
$208.060
3
$204.94
$614.820
5
$201.86
$1,009.300
10
$198.83
$1,988.300
25 +
$194.19
$4,854.750
Tools/3D Models
Product Guides