help desk software

SJTG06RT1298S023

Amphenol Communications Solutions

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
SJTG06RT1298S023
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Package Type:
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
12-983459
Number of Contacts:
10
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Crimp3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
8503446VDC,6003446VAC
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Search Keywords:
SJTG06RT1298S023
IN STOCK: 20
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.04
$45.200
25
$7.30
$182.500
50
$7.19
$359.500
100
$6.68
$668.000
250
$5.88
$1,470.000
500
$5.79
$2,895.000
1,000
$5.48
$5,480.000
2,500 +
$5.26
$13,150.000
DOWNLOADS