U65B045010CT
Amphenol Communications SolutionsConn High Density RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
U65B045010CT
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
High Density3767
Body Orientation:
Right Angle3748
Mounting:
Through Hole3758
Gender:
RCP3752
Termination Method:
Solder3766
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
303756VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn High Density RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Search Keywords:
U65B045010CT
This product is discontinued, but still in stock
IN STOCK:
102
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$12.32
$24.640
10
$9.76
$97.600
25
$8.52
$213.000
38
$7.80
$296.400
75
$7.56
$567.000
113
$7.48
$845.240
150
+
$7.25
$1,087.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS