U77A1118200T
Amphenol Communications SolutionsConnector Accessories SFP Single Cage Right Angle Copper Alloy Tin Over Nickel T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
U77A1118200T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Reel
Type:
SFP Single Cage
Dimension:
48.98 x 15.85 x 12.1 mm
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part U77A1118200T is a connector accessory designed for SFP (Small Form-factor Pluggable) applications. With a single cage and a right-angle design, this accessory allows for efficient connectivity and space-saving installation. It is made from high-quality copper alloy material with a tin over nickel coating, ensuring durability and reliable performance. This product is supplied in tape and reel packaging, making it suitable for automated assembly processes.
Search Keywords:
U77A1118200T
IN STOCK:
0
On Order:
2,250
can ship 1/1/25
Minimum Order:
450
Multiple:
450
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
450
$1.36
$612.000
900
$1.32
$1,188.000
1,350
$1.30
$1,755.000
2,700
$1.28
$3,456.000
5,400
$1.25
$6,750.000
7,650
$1.23
$9,409.500
10,350
$1.21
$12,523.500
15,300
+
$1.20
$18,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2035-09-B5LF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
770178-1
06P MINI-UMNL ASSY VO SNNI*
42J125E
Res Wirewound 125 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
RSF83Y100R
Horiz, SPNO 25VA, Nylon, 1/2NPT mount, 1 metre PVC 16/0.2 wires
2-1825027-0
FSMRA7JH04=R/A,TACT PB SW,160G