UE75A206000T
Amphenol Communications SolutionsConn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
UE75A206000T
RoHS:
Yes
HTS:
8538908180
COO:
CN
Supplier Standard Pack:
500
Package Type:
Reel
Type:
SFP
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
0.8 mm
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part UE75A206000T is a high-quality connector designed for SFP (Small Form-factor Pluggable) applications. It features a receptacle connector with 20 positions and a compact 0.8mm pitch, making it suitable for high-density applications. The connector is designed for surface mount soldering and has a right-angle orientation, allowing for flexibility in board layout. With its 20 terminal configuration, this connector can handle high-speed data transmission with excellent signal integrity. The UE75A206000T is supplied in tape and reel packaging for ease of handling and is ideal for use in networking equipment, telecommunications, and other data communication applications.
Search Keywords:
UE75A206000T
IN STOCK:
2,414
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.679
$339.500
1,000
$0.639
$639.000
2,500
$0.618
$1,545.000
5,000
$0.601
$3,005.000
7,500
$0.595
$4,462.500
10,000
$0.558
$5,580.000
15,000
$0.552
$8,280.000
25,000
+
$0.547
$13,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
551-0207-003F
LED Uni-Color Hi-Eff. Green 563nm 6-Pin Bulk
HIH-4000-003
Humidity Sensor - 0 to 100% RH Humidity Range - Analog Voltage Output - ±3.5% RH Accuracy ...
3580/26-SL005
Flat Cable 26 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
BK1/S500-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder Bag
31336102
Pin Header - Type 336 - 2 pole - Pitch 5mm